


SPL003 OR032 | |
|---|---|
DigiKey Part Number | SPL003OR032-ND |
Manufacturer | |
Manufacturer Product Number | SPL003 OR032 |
Description | CONN Y-ADPT 4P-3/3P M-F/F INLINE |
Customer Reference | |
Detailed Description | Circular Connector Distributor Y-Shaped 4/3 (2) Male Pins/Female Sockets (2) Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Alpha Wire | Fastening Type Threaded |
Series | Housing Material Polyurethane (PUR) |
Packaging Bulk | Housing Color Orange |
Part Status Obsolete | Features Coupling Nut |
Connector Style Distributor Y-Shaped | Ingress Protection IP67 - Dust Tight, Waterproof |
Convert From (Adapter End) Male Pins | Shielding Unshielded |
Convert To (Adapter End) Female Sockets (2) | Voltage Rating 63V |
Shell Size - Insert (Convert From) M12 | Operating Temperature -25°C ~ 90°C |
Shell Size - Insert (Convert To) M8 | Orientation (Convert From) Keyed |
Number of Positions (Convert From) 4 | Base Product Number |
Number of Positions (Convert To) 3 (2) |

