SPL001 OR032 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Lumberg Automation
In Stock: 213
Unit Price: 39,80000 €
Datasheet
Circular Connector Distributor Y-Shaped 5 / 5 (2) Male Pins / Female Sockets (2) Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circular Connector Distributor Y-Shaped 5 / 5 (2) Male Pins / Female Sockets (2) Free Hanging (In-Line)
Alpha Connect Industrial Connectivity

SPL001 OR032

DigiKey Part Number
SPL001OR032-ND
Manufacturer
Manufacturer Product Number
SPL001 OR032
Description
CONN Y-ADPT 5P-5/5P M-F/F INLINE
Customer Reference
Detailed Description
Circular Connector Distributor Y-Shaped 5/5 (2) Male Pins/Female Sockets (2) Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Alpha Wire
Series
Packaging
Bulk
Part Status
Obsolete
Connector Style
Distributor Y-Shaped
Convert From (Adapter End)
Male Pins
Convert To (Adapter End)
Female Sockets (2)
Shell Size - Insert (Convert From)
M12
Shell Size - Insert (Convert To)
M12
Number of Positions (Convert From)
5
Number of Positions (Convert To)
5 (2)
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Threaded
Housing Material
Polyurethane (PUR)
Housing Color
Orange
Features
Coupling Nut
Ingress Protection
IP67 - Dust Tight, Waterproof
Shielding
Unshielded
Includes
-
Current Rating (Amps)
-
Voltage Rating
63V
Operating Temperature
-25°C ~ 90°C
Orientation (Convert From)
Keyed
Orientation (Convert To)
Keyed
Material Flammability Rating
-
Housing Finish
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes