
SF61112CY OR002 | |
|---|---|
DigiKey Part Number | SF61112CYOR002-ND |
Manufacturer | |
Manufacturer Product Number | SF61112CY OR002 |
Description | CABLE 4COND 12AWG ORANGE SHLD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Orange 12 AWG Foil, Braid 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Shield Type Foil, Braid |
Mfr | Length 500.0' (152.4m) |
Packaging Spool | Jacket Color Orange |
Part Status Active | Features Drain Wire |
Cable Type | Voltage 600 V |
Number of Conductors 4 | Operating Temperature -25°C ~ 90°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0650" (1.651mm) |
Conductor Strand 65/30 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Shield Material Aluminum; Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 100%, 85% |
Jacket (Insulation) Diameter 0.508" (12.90mm) | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1.000 | 6,55436 € | 6.554,36 € |
| Unit Price without VAT: | 6,55436 € |
|---|---|
| Unit Price with VAT: | 7,79969 € |


