Similar

SF2007/8 WH199 | |
|---|---|
DigiKey Part Number | SF2007/8WH199-ND |
Manufacturer | |
Manufacturer Product Number | SF2007/8 WH199 |
Description | SLEEVING 0.875" FBRGLSS 100=100' |
Customer Reference | |
Detailed Description | White Fiberglass, Silicone Coated Braided Sleeving 0.875" (22.22mm) 100' (30.48m) |
Datasheet | Datasheet |
Category | Color White |
Manufacturer Alpha Wire | Length 100' (30.48m) |
Series | Wall Thickness 0.025" (0.64mm) |
Packaging Spool | Operating Temperature -70°C ~ 200°C |
Part Status Obsolete | Abrasion Protection Abrasion Resistant, Fray Resistant |
Type Sleeving | Environment Protection Corrosion Resistant |
Type Attributes Braided | Features Clean Cut |
Diameter - Inside 0.875" (22.22mm) | Material Flammability Rating UL VW-1 |
Diameter - Outside 0.961" (24.40mm) | Base Product Number |
Material Fiberglass, Silicone Coated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P1057/8 CL007 | Alpha Wire | 36 | P1057/8CL007-ND | 115,64000 € | Similar |


