Similar

PWM1816 BL005 | |
|---|---|
DigiKey Part Number | PWM1816BL005-ND |
Manufacturer | |
Manufacturer Product Number | PWM1816 BL005 |
Description | HOOK-UP STRND 18AWG 50V BLU 100' |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 16/30 Blue 50V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Obsolete | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 16/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.093" (2.36mm) | |
Jacket (Insulation) Thickness | 0.023" (0.58mm) | |
Length | 100.0' (30.5m) | |
Voltage | 50V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Base Product Number |


