Direct
Similar

PWM1419 GR005 | |
|---|---|
DigiKey Part Number | PWM1419GR005-ND |
Manufacturer | |
Manufacturer Product Number | PWM1419 GR005 |
Description | HOOK-UP STRND 14AWG 50V GRN 100' |
Customer Reference | |
Detailed Description | 14 AWG Hook-Up Wire 19/27 Green 50V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.117" (2.97mm) |
Packaging Spool | Jacket (Insulation) Thickness 0.023" (0.58mm) |
Part Status Obsolete | Length 100.0' (30.5m) |
Cable Type | Voltage 50V |
Wire Gauge | Operating Temperature -40°C ~ 105°C |
Conductor Strand 19/27 | Jacket Color |
Conductor Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6829 GR001 | Alpha Wire | 0 | 6829GR001-ND | 667,56000 € | Direct |
| 461419 GR005 | Alpha Wire | 73 | A461419G-100-ND | 48,40000 € | Similar |


