Similar

PWM1202B RB005 | |
|---|---|
DigiKey Part Number | PWM1202BRB005-ND |
Manufacturer | |
Manufacturer Product Number | PWM1202B RB005 |
Description | CABLE 2COND 12AWG BLK/RED 100' |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Black, Red 12 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Obsolete | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 19/25 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.285" (7.24mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Black, Red | |
Ratings | - | |
Features | - | |
Voltage | 50 V | |
Operating Temperature | -20°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0230" (0.584mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |

