
PWM1002B NC005 | |
|---|---|
DigiKey Part Number | PWM1002BNC005-ND |
Manufacturer | |
Manufacturer Product Number | PWM1002B NC005 |
Description | CABLE 2COND 10AWG 100' |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable 10 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.353" (8.97mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Obsolete | Voltage 50 V |
Cable Type | Operating Temperature -20°C ~ 105°C |
Number of Conductors 2 | Jacket (Insulation) Thickness 0.0230" (0.584mm) |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Strand 19/23 | Base Product Number |
Conductor Material Copper, Bare |

