Similar
Similar

PWM0619 WH005 | |
|---|---|
DigiKey Part Number | PWM0619WH005-ND |
Manufacturer | |
Manufacturer Product Number | PWM0619 WH005 |
Description | HOOK-UP STRND 6AWG 50V WHT 100' |
Customer Reference | |
Detailed Description | 6 AWG Hook-Up Wire 37/19 White 50V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.337" (8.56mm) |
Packaging Spool | Jacket (Insulation) Thickness 0.043" (1.09mm) |
Part Status Obsolete | Length 100.0' (30.5m) |
Cable Type | Voltage 50V |
Wire Gauge | Operating Temperature -40°C ~ 105°C |
Conductor Strand 37/19 | Jacket Color |
Conductor Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 460619 WH005 | Alpha Wire | 9 | A460619W-100-ND | 233,10000 € | Similar |
| 786133 WH001 | Alpha Wire | 0 | 786133WH001-ND | 6,02322 € | Similar |


