
PRM1602 WH002 | |
|---|---|
DigiKey Part Number | PRM1602WH002-ND |
Manufacturer | |
Manufacturer Product Number | PRM1602 WH002 |
Description | CABLE 2COND 16AWG WHITE 500' |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable White 16 AWG 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.324" (8.23mm) |
Packaging Spool | Length 500.0' (152.4m) |
Part Status Obsolete | Jacket Color White |
Cable Type | Voltage 600 V |
Number of Conductors 2 | Operating Temperature -20°C ~ 105°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0350" (0.889mm) |
Conductor Strand 26/30 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Base Product Number |



