Similar

PRM1404 WH001 | |
|---|---|
DigiKey Part Number | PRM1404WH001-ND |
Manufacturer | |
Manufacturer Product Number | PRM1404 WH001 |
Description | CABLE 4COND 14AWG WHITE 1000' |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable White 14 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.410" (10.41mm) |
Packaging Spool | Length 1000.0' (304.8m) |
Part Status Obsolete | Jacket Color White |
Cable Type | Voltage 600 V |
Number of Conductors 4 | Operating Temperature -20°C ~ 105°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0350" (0.889mm) |
Conductor Strand 41/30 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5444 SL001 | Alpha Wire | 0 | 5444SL001-ND | 7,58953 € | Similar |




