Similar

PRM1402 WH005 | |
|---|---|
DigiKey Part Number | PRM1402WH005-ND |
Manufacturer | |
Manufacturer Product Number | PRM1402 WH005 |
Description | CABLE 2COND 14AWG WHITE 100' |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable White 14 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.352" (8.94mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Obsolete | Jacket Color White |
Cable Type | Voltage 600 V |
Number of Conductors 2 | Operating Temperature -20°C ~ 105°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0350" (0.889mm) |
Conductor Strand 41/30 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M39058 BK005 | Alpha Wire | 4 | M39058BK005-ND | 311,17000 € | Similar |




