
PRM0804 WH005 | |
|---|---|
DigiKey Part Number | PRM0804WH005-ND |
Manufacturer | |
Manufacturer Product Number | PRM0804 WH005 |
Description | CABLE 4COND 8AWG WHITE 100' |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable White 8 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.716" (18.19mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Obsolete | Jacket Color White |
Cable Type | Voltage 600 V |
Number of Conductors 4 | Operating Temperature -20°C ~ 105°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0350" (0.889mm) |
Conductor Strand 168/30 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Base Product Number |

