
PRM0803 WH005 | |
|---|---|
DigiKey Part Number | PRM0803WH005-ND |
Manufacturer | |
Manufacturer Product Number | PRM0803 WH005 |
Description | CABLE 3COND 8AWG WHITE 100' |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable White 8 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.646" (16.41mm) |
Mfr | Length 100.0' (30.5m) |
Packaging Spool | Jacket Color White |
Part Status Obsolete | Voltage 600 V |
Cable Type | Operating Temperature -20°C ~ 105°C |
Number of Conductors 3 | Usage Marine |
Wire Gauge | Jacket (Insulation) Thickness 0.0350" (0.889mm) |
Conductor Strand 168/30 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Base Product Number |
Jacket (Insulation) Material |

