Cable Gland Polyamide (PA), Nylon PG11 Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Gland Polyamide (PA), Nylon PG11 Gray
Alpha Wire Cable Glands | Digi-Key Daily

PPS11 SL080

DigiKey Part Number
PPS11SL080-ND
Manufacturer
Manufacturer Product Number
PPS11 SL080
Description
CABLE GLAND 5-10MM PG11 POLYAMID
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Cable Gland Polyamide (PA), Nylon PG11 Gray
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread Length
0.315" (8.00mm)
Manufacturer
Alpha Wire
Panel Hole Size
0.732" (18.6mm)
Series
Material
Polyamide (PA), Nylon
Packaging
Bulk
Includes
Gasket, Locknut
Part Status
Active
Color
Gray
Type
Cable Gland
Ingress Protection
IP66/IP68 - Dust Tight, Water Resistant, Waterproof
Outside Cable Diameter (Min)
0.197" (5.00mm)
Operating Temperature
-20°C ~ 100°C
Outside Cable Diameter (Max)
0.394" (10.00mm)
Base Product Number
Thread Size
PG11
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,15000 €4,15 €
103,52400 €35,24 €
253,30320 €82,58 €
503,14540 €157,27 €
1002,99520 €299,52 €
2502,80764 €701,91 €
5002,67366 €1.336,83 €
1.0002,54613 €2.546,13 €
2.5002,38690 €5.967,25 €
Manufacturers Standard Package
Unit Price without VAT:4,15000 €
Unit Price with VAT:4,93850 €