Direct

PPM1830 BL005 | |
|---|---|
DigiKey Part Number | PPM1830BL005-ND |
Manufacturer | |
Manufacturer Product Number | PPM1830 BL005 |
Description | HOOK-UP STRND 18AWG BLUE 100' |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 16/30 Blue 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.109" (2.77mm) |
Mfr | Jacket (Insulation) Thickness 0.031" (0.80mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Obsolete | Voltage 600V |
Cable Type | Operating Temperature -20°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 16/30 | Ratings UL Style 1015/1230 |
Conductor Material | Features Oil Resistant |
Jacket (Insulation) Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3075 BL005 | Alpha Wire | 209 | A2103L-100-ND | 82,71000 € | Direct |



