
PPM1630 TN309 | |
|---|---|
DigiKey Part Number | PPM1630TN309-ND |
Manufacturer | |
Manufacturer Product Number | PPM1630 TN309 |
Description | HOOK-UP STRND 16AWG TAN 4000' |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 26/30 Tan 600V 4000' (1219.2m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.122" (3.10mm) |
Mfr | Jacket (Insulation) Thickness 0.031" (0.80mm) |
Packaging Spool | Length 4000' (1219.2m) |
Part Status Obsolete | Voltage 600V |
Cable Type | Operating Temperature -20°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 26/30 | Ratings UL Style 1015/1230 |
Conductor Material | Features Oil Resistant |
Jacket (Insulation) Material | Base Product Number |


