Direct
Direct

PPM1630 SL001 | |
|---|---|
DigiKey Part Number | PPM1630SL001-ND |
Manufacturer | |
Manufacturer Product Number | PPM1630 SL001 |
Description | HOOK-UP STRND 16AWG SLATE 1000' |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 26/30 Slate 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.122" (3.10mm) |
Mfr | Jacket (Insulation) Thickness 0.031" (0.80mm) |
Packaging Spool | Length 1000.0' (304.8m) |
Part Status Obsolete | Voltage 600V |
Cable Type | Operating Temperature -20°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 26/30 | Ratings UL Style 1015/1230 |
Conductor Material | Features Oil Resistant |
Jacket (Insulation) Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3077 SL001 | Alpha Wire | 2.000 | A2104S-1000-ND | 0,71735 € | Direct |
| 3077 SL005 | Alpha Wire | 14 | A2104S-100-ND | 105,23000 € | Direct |


