Direct

PPM1430 WH212 | |
|---|---|
DigiKey Part Number | PPM1430WH212-ND |
Manufacturer | |
Manufacturer Product Number | PPM1430 WH212 |
Description | HOOK-UP STRND 14AWG WHITE 3000' |
Customer Reference | |
Detailed Description | 14 AWG Hook-Up Wire 41/30 White 600V 3000' (914.4m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.136" (3.45mm) |
Mfr | Jacket (Insulation) Thickness 0.031" (0.80mm) |
Packaging Spool | Length 3000' (914.4m) |
Part Status Obsolete | Voltage 600V |
Cable Type | Operating Temperature -20°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 41/30 | Ratings UL Style 1015/1230 |
Conductor Material | Features Oil Resistant |
Jacket (Insulation) Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3079 WH001 | Alpha Wire | 16 | 3079WH001-ND | 595,63000 € | Direct |



