Direct

PPM1030 BL005 | |
|---|---|
DigiKey Part Number | PPM1030BL005-ND |
Manufacturer | |
Manufacturer Product Number | PPM1030 BL005 |
Description | HOOK-UP STRND 10AWG BLUE 100' |
Customer Reference | |
Detailed Description | 10 AWG Hook-Up Wire 105/30 Blue 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.184" (4.67mm) |
Mfr | Jacket (Insulation) Thickness 0.032" (0.81mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Obsolete | Voltage 600V |
Cable Type | Operating Temperature -20°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 105/30 | Ratings UL Style 1015/1230 |
Conductor Material | Features Oil Resistant |
Jacket (Insulation) Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3081 BL005 | Alpha Wire | 14 | A3081L-100-ND | 393,17000 € | Direct |


