PPM0830 YL001 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alpha Wire
In Stock: 1.000
Unit Price: 4,06934 €
Datasheet
8 AWG Hook-Up Wire 168/30 Yellow 600V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PPM0830 YL001

DigiKey Part Number
PPM0830YL001-ND
Manufacturer
Manufacturer Product Number
PPM0830 YL001
Description
HOOK-UP STRND 8AWG YELLOW 1000'
Customer Reference
Detailed Description
8 AWG Hook-Up Wire 168/30 Yellow 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Obsolete
Cable Type
Wire Gauge
Conductor Strand
168/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.232" (5.89mm)
Jacket (Insulation) Thickness
0.032" (0.81mm)
Length
1000.0' (304.8m)
Voltage
600V
Operating Temperature
-20°C ~ 105°C
Jacket Color
Ratings
UL Style 1015/1230
Features
Oil Resistant
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
HOOK-UP STRND 8AWG YELLOW 100'
In-Stock: 0
Unit Price: 84,15000 €