Similar

PPM0830 BL001 | |
|---|---|
DigiKey Part Number | PPM0830BL001-ND |
Manufacturer | |
Manufacturer Product Number | PPM0830 BL001 |
Description | HOOK-UP STRND 8AWG BLUE 1000' |
Customer Reference | |
Detailed Description | 8 AWG Hook-Up Wire 168/30 Blue 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.232" (5.89mm) |
Mfr | Jacket (Insulation) Thickness 0.032" (0.81mm) |
Packaging Spool | Length 1000.0' (304.8m) |
Part Status Obsolete | Voltage 600V |
Cable Type | Operating Temperature -20°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 168/30 | Ratings UL Style 1015/1230 |
Conductor Material | Features Oil Resistant |
Jacket (Insulation) Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 788133 BL001 | Alpha Wire | 0 | 788133BL001-ND | 4,30234 € | Similar |


