


PPC9 SL080 | |
|---|---|
DigiKey Part Number | PPC9SL080-ND |
Manufacturer | |
Manufacturer Product Number | PPC9 SL080 |
Description | CABLE GLAND 4-8MM PG9 POLYAMIDE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA), Nylon PG9 Gray |
Datasheet | Datasheet |
Category | Thread Length 0.315" (8.00mm) |
Manufacturer Alpha Wire | Panel Hole Size 0.598" (15.2mm) |
Series | Material Polyamide (PA), Nylon |
Packaging Bulk | Includes Locknut |
Part Status Active | Color Gray |
Type Cable Gland | Ingress Protection IP66/IP68 - Dust Tight, Water Resistant, Waterproof |
Outside Cable Diameter (Min) 0.157" (4.00mm) | Operating Temperature -20°C ~ 100°C |
Outside Cable Diameter (Max) 0.315" (8.00mm) | Base Product Number |
Thread Size PG9 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,87000 € | 2,87 € |
| 10 | 2,44300 € | 24,43 € |
| 25 | 2,28960 € | 57,24 € |
| 50 | 2,18040 € | 109,02 € |
| 100 | 2,07610 € | 207,61 € |
| 250 | 1,94612 € | 486,53 € |
| 500 | 1,85322 € | 926,61 € |
| 1.000 | 1,76482 € | 1.764,82 € |
| 2.500 | 1,65441 € | 4.136,02 € |
| Unit Price without VAT: | 2,87000 € |
|---|---|
| Unit Price with VAT: | 3,41530 € |

