


PPC21 BK080 | |
|---|---|
DigiKey Part Number | PPC21BK080-ND |
Manufacturer | |
Manufacturer Product Number | PPC21 BK080 |
Description | CABLE GLAND 13-18.01MM PG21 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA), Nylon PG21 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.512" (13.00mm) | |
Outside Cable Diameter (Max) | 0.709" (18.01mm) | |
Thread Size | PG21 | |
Thread Length | 0.433" (11.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 1.114" (28.3mm) | |
Material | Polyamide (PA), Nylon | |
Includes | Locknut | |
Color | Black | |
Ingress Protection | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -20°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,52000 € | 5,52 € |
| 10 | 4,68600 € | 46,86 € |
| 25 | 4,39200 € | 109,80 € |
| 50 | 4,18220 € | 209,11 € |
| 100 | 3,98250 € | 398,25 € |
| 250 | 3,73320 € | 933,30 € |
| 500 | 3,55510 € | 1.777,55 € |
| 1.000 | 3,38557 € | 3.385,57 € |
| 2.500 | 3,17388 € | 7.934,70 € |
| Unit Price without VAT: | 5,52000 € |
|---|---|
| Unit Price with VAT: | 6,56880 € |




