


PPC16 BK080 | |
|---|---|
DigiKey Part Number | PPC16BK080-ND |
Manufacturer | |
Manufacturer Product Number | PPC16 BK080 |
Description | CABLE GLAND 10-14MM PG16 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA), Nylon PG16 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.394" (10.00mm) | |
Outside Cable Diameter (Max) | 0.551" (14.00mm) | |
Thread Size | PG16 | |
Thread Length | 0.394" (10.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 0.886" (22.5mm) | |
Material | Polyamide (PA), Nylon | |
Includes | Locknut | |
Color | Black | |
Ingress Protection | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -20°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,86000 € | 3,86 € |
| 10 | 3,27600 € | 32,76 € |
| 25 | 3,07080 € | 76,77 € |
| 50 | 2,92380 € | 146,19 € |
| 100 | 2,78410 € | 278,41 € |
| 250 | 2,60984 € | 652,46 € |
| 500 | 2,48530 € | 1.242,65 € |
| 1.000 | 2,36675 € | 2.366,75 € |
| 2.500 | 2,21873 € | 5.546,82 € |
| Unit Price without VAT: | 3,86000 € |
|---|---|
| Unit Price with VAT: | 4,59340 € |

