


PPC13 BK080 | |
|---|---|
DigiKey Part Number | PPC13BK080-ND |
Manufacturer | |
Manufacturer Product Number | PPC13 BK080 |
Description | CABLE GLAND 6-12MM PG13.5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA), Nylon PG13.5 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.236" (6.00mm) | |
Outside Cable Diameter (Max) | 0.472" (12.00mm) | |
Thread Size | PG13.5 | |
Thread Length | 0.394" (10.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 0.803" (20.4mm) | |
Material | Polyamide (PA), Nylon | |
Includes | Locknut | |
Color | Black | |
Ingress Protection | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -20°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,43000 € | 3,43 € |
| 10 | 2,92100 € | 29,21 € |
| 25 | 2,73720 € | 68,43 € |
| 50 | 2,60680 € | 130,34 € |
| 100 | 2,48210 € | 248,21 € |
| 250 | 2,32676 € | 581,69 € |
| 500 | 2,21572 € | 1.107,86 € |
| 1.000 | 2,11001 € | 2.110,01 € |
| 2.500 | 1,97804 € | 4.945,10 € |
| Unit Price without VAT: | 3,43000 € |
|---|---|
| Unit Price with VAT: | 4,08170 € |

