


PNC3/8 SL080 | |
|---|---|
DigiKey Part Number | PNC3/8SL080-ND |
Manufacturer | |
Manufacturer Product Number | PNC3/8 SL080 |
Description | CABLE GLAND 5-10MM 3/8" NPT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA), Nylon 3/8" NPT Gray |
Datasheet | Datasheet |
Category | Thread Length 0.591" (15.00mm) |
Manufacturer Alpha Wire | Panel Hole Size 0.675" (17.2mm) |
Series | Material Polyamide (PA), Nylon |
Packaging Bulk | Includes Locknut |
Part Status Active | Color Gray |
Type Cable Gland | Ingress Protection IP66/IP68 - Dust Tight, Water Resistant, Waterproof |
Outside Cable Diameter (Min) 0.197" (5.00mm) | Operating Temperature -20°C ~ 100°C |
Outside Cable Diameter (Max) 0.394" (10.00mm) | Base Product Number |
Thread Size 3/8" NPT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,14000 € | 3,14 € |
| 10 | 2,67500 € | 26,75 € |
| 25 | 2,50720 € | 62,68 € |
| 50 | 2,38720 € | 119,36 € |
| 100 | 2,27310 € | 227,31 € |
| 250 | 2,13076 € | 532,69 € |
| 500 | 2,02904 € | 1.014,52 € |
| 1.000 | 1,93224 € | 1.932,24 € |
| 2.500 | 1,81138 € | 4.528,45 € |
| Unit Price without VAT: | 3,14000 € |
|---|---|
| Unit Price with VAT: | 3,73660 € |

