Cable Gland Polyamide (PA), Nylon 3/8" NPT Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Gland Polyamide (PA), Nylon 3/8" NPT Black
Alpha Wire Cable Glands | Digi-Key Daily

PNC3/8 BK080

DigiKey Part Number
PNC3/8BK080-ND
Manufacturer
Manufacturer Product Number
PNC3/8 BK080
Description
CABLE GLAND 5-10MM 3/8" NPT
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Cable Gland Polyamide (PA), Nylon 3/8" NPT Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread Length
0.591" (15.00mm)
Manufacturer
Alpha Wire
Panel Hole Size
0.675" (17.2mm)
Series
Material
Polyamide (PA), Nylon
Packaging
Bulk
Includes
Locknut
Part Status
Active
Color
Black
Type
Cable Gland
Ingress Protection
IP66/IP68 - Dust Tight, Water Resistant, Waterproof
Outside Cable Diameter (Min)
0.197" (5.00mm)
Operating Temperature
-20°C ~ 100°C
Outside Cable Diameter (Max)
0.394" (10.00mm)
Base Product Number
Thread Size
3/8" NPT
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.499
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,12000 €3,12 €
102,65300 €26,53 €
252,48720 €62,18 €
502,36820 €118,41 €
1002,25500 €225,50 €
2502,11384 €528,46 €
5002,01294 €1.006,47 €
1.0001,91691 €1.916,91 €
2.5001,79700 €4.492,50 €
Manufacturers Standard Package
Unit Price without VAT:3,12000 €
Unit Price with VAT:3,71280 €