


PNC1/2W BK080 | |
|---|---|
DigiKey Part Number | PNC1/2WBK080-ND |
Manufacturer | |
Manufacturer Product Number | PNC1/2W BK080 |
Description | CABLE GLAND 10-14MM 1/2" NPT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA), Nylon 1/2" NPT Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.394" (10.00mm) | |
Outside Cable Diameter (Max) | 0.551" (14.00mm) | |
Thread Size | 1/2" NPT | |
Thread Length | 0.591" (15.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 0.840" (21.3mm) | |
Material | Polyamide (PA), Nylon | |
Includes | Locknut | |
Color | Black | |
Ingress Protection | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -20°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,54000 € | 4,54 € |
| 10 | 3,85600 € | 38,56 € |
| 25 | 3,61480 € | 90,37 € |
| 50 | 3,44220 € | 172,11 € |
| 100 | 3,27790 € | 327,79 € |
| 250 | 3,07264 € | 768,16 € |
| 500 | 2,92606 € | 1.463,03 € |
| 1.000 | 2,78650 € | 2.786,50 € |
| 2.500 | 2,61225 € | 6.530,62 € |
| Unit Price without VAT: | 4,54000 € |
|---|---|
| Unit Price with VAT: | 5,40260 € |

