


PNC1/2 SL080 | |
|---|---|
DigiKey Part Number | PNC1/2SL080-ND |
Manufacturer | |
Manufacturer Product Number | PNC1/2 SL080 |
Description | CABLE GLAND 6-12MM 1/2" NPT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA), Nylon 1/2" NPT Gray |
Datasheet | Datasheet |
Category | Thread Length 0.591" (15.00mm) |
Manufacturer Alpha Wire | Panel Hole Size 0.840" (21.3mm) |
Series | Material Polyamide (PA), Nylon |
Packaging Bulk | Includes Locknut |
Part Status Active | Color Gray |
Type Cable Gland | Ingress Protection IP66/IP68 - Dust Tight, Water Resistant, Waterproof |
Outside Cable Diameter (Min) 0.236" (6.00mm) | Operating Temperature -20°C ~ 100°C |
Outside Cable Diameter (Max) 0.472" (12.00mm) | Base Product Number |
Thread Size 1/2" NPT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,93000 € | 3,93 € |
| 10 | 3,34000 € | 33,40 € |
| 25 | 3,13120 € | 78,28 € |
| 50 | 2,98140 € | 149,07 € |
| 100 | 2,83920 € | 283,92 € |
| 250 | 2,66140 € | 665,35 € |
| 500 | 2,53440 € | 1.267,20 € |
| 1.000 | 2,41350 € | 2.413,50 € |
| 2.500 | 2,26255 € | 5.656,38 € |
| Unit Price without VAT: | 3,93000 € |
|---|---|
| Unit Price with VAT: | 4,67670 € |

