




PMC32 SL080 | |
|---|---|
DigiKey Part Number | PMC32SL080-ND |
Manufacturer | |
Manufacturer Product Number | PMC32 SL080 |
Description | CABLE GLAND 15-21MM M32 POLYAMID |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA), Nylon M32x1.5 Gray |
Datasheet | Datasheet |
Category | Thread Length 0.394" (10.00mm) |
Manufacturer Alpha Wire | Panel Hole Size 1.260" (32.0mm) |
Series | Material Polyamide (PA), Nylon |
Packaging Bulk | Includes Locknut |
Part Status Active | Color Gray |
Type Cable Gland | Ingress Protection IP66/IP68 - Dust Tight, Water Resistant, Waterproof |
Outside Cable Diameter (Min) 0.591" (15.00mm) | Operating Temperature -20°C ~ 100°C |
Outside Cable Diameter (Max) 0.827" (21.00mm) | Base Product Number |
Thread Size M32x1.5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,00000 € | 10,00 € |
| 10 | 8,50400 € | 85,04 € |
| 25 | 7,97120 € | 199,28 € |
| 50 | 7,59080 € | 379,54 € |
| 100 | 7,22850 € | 722,85 € |
| 250 | 6,77620 € | 1.694,05 € |
| 500 | 6,45306 € | 3.226,53 € |
| 1.000 | 6,14540 € | 6.145,40 € |
| 2.500 | 5,76998 € | 14.424,95 € |
| Unit Price without VAT: | 10,00000 € |
|---|---|
| Unit Price with VAT: | 11,90000 € |

