Similar

PGM0649 GR005 | |
|---|---|
DigiKey Part Number | PGM0649GR005-ND |
Manufacturer | |
Manufacturer Product Number | PGM0649 GR005 |
Description | HOOK-UP STRND 6AWG GREEN 100' |
Customer Reference | |
Detailed Description | 6 AWG Hook-Up Wire 49/0.0231" Green 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.328" (8.33mm) |
Mfr | Jacket (Insulation) Thickness 0.060" (1.52mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Obsolete | Voltage 600V |
Cable Type | Operating Temperature -20°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 49/0.0231" | Ratings UL Style 1028 |
Conductor Material | Features Oil Resistant |
Jacket (Insulation) Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 786133 GR005 | Alpha Wire | 28 | 786133GR005-ND | 701,93000 € | Similar |


