Similar

PGM0449 GR005 | |
|---|---|
DigiKey Part Number | PGM0449GR005-ND |
Manufacturer | |
Manufacturer Product Number | PGM0449 GR005 |
Description | HOOK-UP STRND 4AWG GREEN 100' |
Customer Reference | |
Detailed Description | 4 AWG Hook-Up Wire 49/0.0292" Green 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Obsolete | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 49/0.0292" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.393" (9.98mm) | |
Jacket (Insulation) Thickness | 0.065" (1.65mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -20°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1283 | |
Features | Oil Resistant | |
Base Product Number |


