
PFM1403 WH001 | |
|---|---|
DigiKey Part Number | PFM1403WH001-ND |
Manufacturer | |
Manufacturer Product Number | PFM1403 WH001 |
Description | CABLE 3COND 14AWG WHITE 1000' |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable White 14 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.484" (12.29mm) |
Mfr | Length 1000.0' (304.8m) |
Packaging Spool | Jacket Color White |
Part Status Obsolete | Voltage 600 V |
Cable Type | Operating Temperature -20°C ~ 105°C |
Number of Conductors 3 | Usage Marine |
Wire Gauge | Jacket (Insulation) Thickness 0.0350" (0.889mm) |
Conductor Strand 41/30 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Base Product Number |
Jacket (Insulation) Material |




