Image for PFM1203 WH005 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PFM1203 WH005

DigiKey Part Number
PFM1203WH005-ND
Manufacturer
Manufacturer Product Number
PFM1203 WH005
Description
CABLE 3COND 12AWG WHITE 100'
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable White 12 AWG 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.541" (13.74mm)
Mfr
Length
100.0' (30.5m)
Packaging
Spool
Jacket Color
White
Part Status
Obsolete
Voltage
600 V
Cable Type
Operating Temperature
-20°C ~ 105°C
Number of Conductors
3
Usage
Marine
Wire Gauge
Jacket (Insulation) Thickness
0.0350" (0.889mm)
Conductor Strand
65/30
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Conductor Material
Copper, Tinned
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Alternate Length
CABLE 3COND 12AWG WHITE 1000'
In-Stock: 0
Unit Price: 996,76200 €
CABLE 3COND 12AWG WHITE 50'
In-Stock: 0
Unit Price: 59,97890 €
CABLE 3COND 12AWG WHITE 500'
In-Stock: 0
Unit Price: 520,49300 €