Similar

PFM1003 WH005 | |
|---|---|
DigiKey Part Number | PFM1003WH005-ND |
Manufacturer | |
Manufacturer Product Number | PFM1003 WH005 |
Description | CABLE 3COND 10AWG WHITE 100' |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable White 10 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.616" (15.65mm) |
Mfr | Length 100.0' (30.5m) |
Packaging Spool | Jacket Color White |
Part Status Obsolete | Voltage 600 V |
Cable Type | Operating Temperature -20°C ~ 105°C |
Number of Conductors 3 | Usage Marine |
Wire Gauge | Jacket (Insulation) Thickness 0.0350" (0.889mm) |
Conductor Strand 105/30 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Base Product Number |
Jacket (Insulation) Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 79041 SL005 | Alpha Wire | 0 | 79041SL005-ND | 19,11740 € | Similar |




