
PFM0603 WH002 | |
|---|---|
DigiKey Part Number | PFM0603WH002-ND |
Manufacturer | |
Manufacturer Product Number | PFM0603 WH002 |
Description | CABLE 3COND 6AWG WHITE 500' |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable White 6 AWG 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.997" (25.32mm) |
Mfr | Length 500.0' (152.4m) |
Packaging Spool | Jacket Color White |
Part Status Obsolete | Voltage 600 V |
Cable Type | Operating Temperature -20°C ~ 105°C |
Number of Conductors 3 | Usage Marine |
Wire Gauge | Jacket (Insulation) Thickness 0.0350" (0.889mm) |
Conductor Strand 266/30 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Base Product Number |
Jacket (Insulation) Material |


