
PF2403/8 NA005 | |
|---|---|
DigiKey Part Number | PF2403/8NA005-ND |
Manufacturer | |
Manufacturer Product Number | PF2403/8 NA005 |
Description | SLEEVING 0.375" ID FBRGLASS 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Natural Fiberglass Braided Sleeving 0.375" (9.52mm) 100' (30.48m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Sleeving | |
Type Attributes | Braided | |
Diameter - Inside | 0.375" (9.52mm) | |
Diameter - Outside | 0.431" (10.95mm) | |
Material | Fiberglass | |
Color | Natural | |
Length | 100' (30.48m) | |
Wall Thickness | 0.016" (0.40mm) | |
Operating Temperature | -60°C ~ 648°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | - | |
Environment Protection | Corrosion Resistant | |
Features | - | |
Material Flammability Rating | UL VW-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 187,55000 € | 187,55 € |
| 2 | 172,49500 € | 344,99 € |
| 3 | 164,25333 € | 492,76 € |
| 5 | 154,43200 € | 772,16 € |
| 7 | 148,28571 € | 1.038,00 € |
| 10 | 142,03900 € | 1.420,39 € |
| Unit Price without VAT: | 187,55000 € |
|---|---|
| Unit Price with VAT: | 223,18450 € |

