
PF24015 NA005 | |
|---|---|
DigiKey Part Number | PF24015NA005-100-ND |
Manufacturer | |
Manufacturer Product Number | PF24015 NA005 |
Description | SLEEVING 0.057" ID FBRGLASS 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Natural Fiberglass Braided Sleeving 0.057" (1.45mm) 100' (30.48m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Sleeving | |
Type Attributes | Braided | |
Diameter - Inside | 0.057" (1.45mm) | |
Diameter - Outside | 0.089" (2.26mm) | |
Material | Fiberglass | |
Color | Natural | |
Length | 100' (30.48m) | |
Wall Thickness | 0.011" (0.28mm) | |
Operating Temperature | -60°C ~ 648°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | - | |
Environment Protection | Corrosion Resistant | |
Features | - | |
Material Flammability Rating | UL VW-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,57000 € | 49,57 € |
| 2 | 45,58500 € | 91,17 € |
| 3 | 43,41000 € | 130,23 € |
| 5 | 40,81200 € | 204,06 € |
| 7 | 39,18714 € | 274,31 € |
| 10 | 37,53500 € | 375,35 € |
| 25 | 33,60520 € | 840,13 € |
| 50 | 33,28460 € | 1.664,23 € |
| Unit Price without VAT: | 49,57000 € |
|---|---|
| Unit Price with VAT: | 58,98830 € |

