
PF24011 NA005 | |
|---|---|
DigiKey Part Number | PF24011NA005-100-ND |
Manufacturer | |
Manufacturer Product Number | PF24011 NA005 |
Description | SLEEVING 0.091" ID FBRGLASS 100' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Natural Fiberglass Braided Sleeving 0.091" (2.31mm) 100' (30.48m) |
Datasheet | Datasheet |
Category | Material Fiberglass |
Manufacturer Alpha Wire | Color Natural |
Series | Length 100' (30.48m) |
Packaging Spool | Wall Thickness 0.011" (0.28mm) |
Part Status Active | Operating Temperature -60°C ~ 648°C |
Type Sleeving | Abrasion Protection Abrasion Resistant |
Type Attributes Braided | Environment Protection Corrosion Resistant |
Diameter - Inside 0.091" (2.31mm) | Material Flammability Rating UL VW-1 |
Diameter - Outside 0.123" (3.12mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,62000 € | 58,62 € |
| 2 | 53,91000 € | 107,82 € |
| 3 | 51,33667 € | 154,01 € |
| 5 | 48,26600 € | 241,33 € |
| 7 | 46,34429 € | 324,41 € |
| 10 | 44,39200 € | 443,92 € |
| Unit Price without VAT: | 58,62000 € |
|---|---|
| Unit Price with VAT: | 69,75780 € |

