
PF2007/16 NA008 | |
|---|---|
DigiKey Part Number | PF2007/16NA008-25-ND |
Manufacturer | |
Manufacturer Product Number | PF2007/16 NA008 |
Description | SLEEVING 0.438" ID FBRGLASS 25' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Natural Fiberglass, Silicone Coated Braided Sleeving 0.438" (11.13mm) 25.00' (7.62m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Sleeving | |
Type Attributes | Braided | |
Diameter - Inside | 0.438" (11.13mm) | |
Diameter - Outside | 0.512" (13.00mm) | |
Material | Fiberglass, Silicone Coated | |
Color | Natural | |
Length | 25.00' (7.62m) | |
Wall Thickness | 0.025" (0.64mm) | |
Operating Temperature | -70°C ~ 200°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion Resistant, Fray Resistant | |
Liquid Protection | - | |
Environment Protection | Corrosion Resistant | |
Features | Clean Cut | |
Material Flammability Rating | UL VW-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 342,43000 € | 342,43 € |
| 2 | 314,94000 € | 629,88 € |
| 3 | 299,90000 € | 899,70 € |
| 5 | 281,96800 € | 1.409,84 € |
| 7 | 270,75000 € | 1.895,25 € |
| 10 | 264,85300 € | 2.648,53 € |
| Unit Price without VAT: | 342,43000 € |
|---|---|
| Unit Price with VAT: | 407,49170 € |


