
PF2005 NA008 | |
|---|---|
DigiKey Part Number | PF2005NA008-25-ND |
Manufacturer | |
Manufacturer Product Number | PF2005 NA008 |
Description | SLEEVING 0.182" ID FBRGLASS 25' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Natural Fiberglass, Silicone Coated Braided Sleeving 0.182" (4.62mm) 25.00' (7.62m) |
Datasheet | Datasheet |
Category | Color Natural |
Manufacturer Alpha Wire | Length 25.00' (7.62m) |
Series | Wall Thickness 0.020" (0.51mm) |
Packaging Spool | Operating Temperature -70°C ~ 200°C |
Part Status Active | Abrasion Protection Abrasion Resistant, Fray Resistant |
Type Sleeving | Environment Protection Corrosion Resistant |
Type Attributes Braided | Features Clean Cut |
Diameter - Inside 0.182" (4.62mm) | Material Flammability Rating UL VW-1 |
Diameter - Outside 0.238" (6.05mm) | Base Product Number |
Material Fiberglass, Silicone Coated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,73000 € | 111,73 € |
| 2 | 102,75500 € | 205,51 € |
| 3 | 97,85000 € | 293,55 € |
| 5 | 91,99800 € | 459,99 € |
| 7 | 88,33571 € | 618,35 € |
| 10 | 84,61400 € | 846,14 € |
| Unit Price without VAT: | 111,73000 € |
|---|---|
| Unit Price with VAT: | 132,95870 € |



