Natural Fiberglass, Silicone Coated Braided Sleeving 0.025" (0.64mm) 1000' (304.80m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PF20022 NA001

DigiKey Part Number
PF20022NA001-ND
Manufacturer
Manufacturer Product Number
PF20022 NA001
Description
SLEEVING 0.025"ID FBRGLASS 1000'
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Natural Fiberglass, Silicone Coated Braided Sleeving 0.025" (0.64mm) 1000' (304.80m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Natural
Manufacturer
Alpha Wire
Length
1000' (304.80m)
Series
Wall Thickness
0.013" (0.33mm)
Packaging
Spool
Operating Temperature
-70°C ~ 200°C
Part Status
Active
Abrasion Protection
Abrasion Resistant, Fray Resistant
Type
Sleeving
Environment Protection
Corrosion Resistant
Type Attributes
Braided
Features
Clean Cut
Diameter - Inside
0.025" (0.64mm)
Material Flammability Rating
UL VW-1
Diameter - Outside
0.058" (1.47mm)
Base Product Number
Material
Fiberglass, Silicone Coated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
11.484,70000 €1.484,70 €
Manufacturers Standard Package
Unit Price without VAT:1.484,70000 €
Unit Price with VAT:1.766,79300 €
Alternate Length
SLEEVING 0.025" ID FBRGLASS 100'
In-Stock: 4
Unit Price: 222,73000 €
SLEEVING 0.025" ID FBRGLASS 500'
In-Stock: 2
Unit Price: 925,10000 €