
PF20011 NA002 | |
|---|---|
DigiKey Part Number | PF20011NA002-500-ND |
Manufacturer | |
Manufacturer Product Number | PF20011 NA002 |
Description | SLEEVING 0.091" ID FBRGLASS 500' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Natural Fiberglass, Silicone Coated Braided Sleeving 0.091" (2.31mm) 500' (152.40m) |
Datasheet | Datasheet |
Category | Color Natural |
Manufacturer Alpha Wire | Length 500' (152.40m) |
Series | Wall Thickness 0.018" (0.46mm) |
Packaging Spool | Operating Temperature -70°C ~ 200°C |
Part Status Active | Abrasion Protection Abrasion Resistant, Fray Resistant |
Type Sleeving | Environment Protection Corrosion Resistant |
Type Attributes Braided | Features Clean Cut |
Diameter - Inside 0.091" (2.31mm) | Material Flammability Rating UL VW-1 |
Diameter - Outside 0.137" (3.48mm) | Base Product Number |
Material Fiberglass, Silicone Coated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.040,63000 € | 1.040,63 € |
| 2 | 988,79000 € | 1.977,58 € |
| 3 | 959,44000 € | 2.878,32 € |
| 5 | 923,44800 € | 4.617,24 € |
| 7 | 900,32000 € | 6.302,24 € |
| 10 | 876,30200 € | 8.763,02 € |
| Unit Price without VAT: | 1.040,63000 € |
|---|---|
| Unit Price with VAT: | 1.238,34970 € |

