
PF1307/8 BK005 | |
|---|---|
DigiKey Part Number | PF1307/8BK005-100-ND |
Manufacturer | |
Manufacturer Product Number | PF1307/8 BK005 |
Description | SLEEVING 0.875" ID FBRGLASS 100' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Black Fiberglass, PVC Coated Convoluted - Braided Sleeving, Insulated 0.875" (22.22mm) 100' (30.48m) |
Datasheet | Datasheet |
Category | Length 100' (30.48m) |
Manufacturer Alpha Wire | Wall Thickness 0.025" (0.64mm) |
Series | Operating Temperature -20°C ~ 130°C |
Packaging Spool | Heat Protection Heat Resistant |
Part Status Active | Abrasion Protection Abrasion Resistant, Fray Resistant |
Type Sleeving, Insulated | Liquid Protection Oil Resistant |
Type Attributes Convoluted - Braided | Environment Protection Corrosion Resistant |
Diameter - Inside 0.875" (22.22mm) | Material Flammability Rating UL VW-1 |
Material Fiberglass, PVC Coated | Base Product Number |
Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 860,48000 € | 860,48 € |
| 2 | 817,73500 € | 1.635,47 € |
| 3 | 793,52667 € | 2.380,58 € |
| 5 | 763,84800 € | 3.819,24 € |
| 7 | 744,78286 € | 5.213,48 € |
| 10 | 724,97800 € | 7.249,78 € |
| Unit Price without VAT: | 860,48000 € |
|---|---|
| Unit Price with VAT: | 1.023,97120 € |

