
PF1303/8 BK005 | |
|---|---|
DigiKey Part Number | APF1303/8B-100-ND |
Manufacturer | |
Manufacturer Product Number | PF1303/8 BK005 |
Description | SLEEVING 0.375" ID FBRGLASS 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Black Fiberglass, PVC Coated Convoluted - Braided Sleeving, Insulated 0.375" (9.52mm) 100' (30.48m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Sleeving, Insulated | |
Type Attributes | Convoluted - Braided | |
Diameter - Inside | 0.375" (9.52mm) | |
Diameter - Outside | - | |
Material | Fiberglass, PVC Coated | |
Color | Black | |
Length | 100' (30.48m) | |
Wall Thickness | 0.025" (0.64mm) | |
Operating Temperature | -20°C ~ 130°C | |
Heat Protection | Heat Resistant | |
Abrasion Protection | Abrasion Resistant, Fray Resistant | |
Liquid Protection | Oil Resistant | |
Environment Protection | Corrosion Resistant | |
Features | - | |
Material Flammability Rating | UL VW-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 263,25000 € | 263,25 € |
| 2 | 242,11500 € | 484,23 € |
| 3 | 230,55333 € | 691,66 € |
| 5 | 216,76600 € | 1.083,83 € |
| 7 | 208,35143 € | 1.458,46 € |
| Unit Price without VAT: | 263,25000 € |
|---|---|
| Unit Price with VAT: | 313,26750 € |


