
PF13014 BK005 | |
|---|---|
DigiKey Part Number | PF13014BK005-ND |
Manufacturer | |
Manufacturer Product Number | PF13014 BK005 |
Description | SLEEVING 0.064" ID FBRGLASS 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Black Fiberglass, PVC Coated Convoluted - Braided Sleeving, Insulated 0.064" (1.63mm) 100' (30.48m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Sleeving, Insulated | |
Type Attributes | Convoluted - Braided | |
Diameter - Inside | 0.064" (1.63mm) | |
Diameter - Outside | - | |
Material | Fiberglass, PVC Coated | |
Color | Black | |
Length | 100' (30.48m) | |
Wall Thickness | 0.015" (0.38mm) | |
Operating Temperature | -20°C ~ 130°C | |
Heat Protection | Heat Resistant | |
Abrasion Protection | Abrasion Resistant, Fray Resistant | |
Liquid Protection | Oil Resistant | |
Environment Protection | Corrosion Resistant | |
Features | - | |
Material Flammability Rating | UL VW-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,06000 € | 79,06 € |
| 2 | 72,71500 € | 145,43 € |
| 3 | 69,24000 € | 207,72 € |
| 5 | 65,10000 € | 325,50 € |
| 7 | 62,50857 € | 437,56 € |
| 10 | 59,87500 € | 598,75 € |
| Unit Price without VAT: | 79,06000 € |
|---|---|
| Unit Price with VAT: | 94,08140 € |

