
PF13010 BK002 | |
|---|---|
DigiKey Part Number | PF13010BK002-ND |
Manufacturer | |
Manufacturer Product Number | PF13010 BK002 |
Description | SLEEVING 0.102" ID FBRGLASS 500' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Black Fiberglass, PVC Coated Convoluted - Braided Sleeving, Insulated 0.102" (2.59mm) 500' (152.40m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Sleeving, Insulated | |
Type Attributes | Convoluted - Braided | |
Diameter - Inside | 0.102" (2.59mm) | |
Diameter - Outside | - | |
Material | Fiberglass, PVC Coated | |
Color | Black | |
Length | 500' (152.40m) | |
Wall Thickness | 0.018" (0.46mm) | |
Operating Temperature | -20°C ~ 130°C | |
Heat Protection | Heat Resistant | |
Abrasion Protection | Abrasion Resistant, Fray Resistant | |
Liquid Protection | Oil Resistant | |
Environment Protection | Corrosion Resistant | |
Features | - | |
Material Flammability Rating | UL VW-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 337,60000 € | 337,60 € |
| 2 | 310,50000 € | 621,00 € |
| 3 | 309,12333 € | 927,37 € |
| Unit Price without VAT: | 337,60000 € |
|---|---|
| Unit Price with VAT: | 401,74400 € |


