Image for PDS1402 WH001 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDS1402 WH001

DigiKey Part Number
PDS1402WH001-ND
Manufacturer
Manufacturer Product Number
PDS1402 WH001
Description
CABLE 2COND 14AWG WHITE 1000'
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable White 14 AWG 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.356" (9.04mm)
Packaging
Spool
Length
1000.0' (304.8m)
Part Status
Obsolete
Jacket Color
White
Cable Type
Voltage
600 V
Number of Conductors
2
Operating Temperature
-20°C ~ 105°C
Wire Gauge
Jacket (Insulation) Thickness
0.0350" (0.889mm)
Conductor Strand
41/30
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Conductor Material
Copper, Tinned
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Alternate Length
CABLE 2COND 14AWG WHITE 100'
In-Stock: 0
Unit Price: 57,37380 €
CABLE 2COND 14AWG WHITE 500'
In-Stock: 0
Unit Price: 282,72000 €