
PCM1403R CL005 | |
|---|---|
DigiKey Part Number | PCM1403RCL005-ND |
Manufacturer | |
Manufacturer Product Number | PCM1403R CL005 |
Description | CABLE 3COND 14AWG CLEAR 100' |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Clear 14 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Obsolete | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 41/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.329" (8.36mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Clear | |
Ratings | - | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | -20°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0350" (0.889mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |

